Res Thin Film 1206 16.2K Ohm 0.01% 1/3W 10ppm/C Molded SMD SMD Waffle Pack
Vishay P1206Y1622LB technical specifications.
| Package/Case | 1206 |
| Contact Plating | Tin, Lead |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Packaging | Waffle |
| Radiation Hardening | No |
| Resistance | 16.2kR |
| RoHS Compliant | No |
| Tolerance | 0.01% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay P1206Y1622LB to view detailed technical specifications.
No datasheet is available for this part.