The P1206Y6042PBT is a fixed resistor from Vishay, available in a 1206 package with tin and lead contact plating. It operates over a temperature range of -55°C to 155°C and is not RoHS compliant. The resistor has a resistance of 60.4kR with a tolerance of 0.02%.
Vishay P1206Y6042PBT technical specifications.
| Package/Case | 1206 |
| Contact Plating | Tin, Lead |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 60.4kR |
| RoHS Compliant | No |
| Tolerance | 0.02% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay P1206Y6042PBT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.