The P1206Y60R0WNT is a 60R chip resistor with a tolerance of 0.05% from Vishay. It is available in a 1206 package and is packaged on tape and reel. The resistor has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. It is RoHS compliant and features tin and silver contact plating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay P1206Y60R0WNT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay P1206Y60R0WNT technical specifications.
| Package/Case | 1206 |
| Contact Plating | Tin, Silver |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 60R |
| RoHS Compliant | Yes |
| Tolerance | 0.05% |
| RoHS | Compliant |
Download the complete datasheet for Vishay P1206Y60R0WNT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.