Res Thin Film 1206 71.5 Ohm 0.1% 1/3W 10ppm/C Molded SMD SMD T/R
Vishay P1206Y71R5BNT technical specifications.
| Package/Case | 1206 |
| Contact Plating | Tin, Silver |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 71.5R |
| RoHS Compliant | Yes |
| Tolerance | 0.1% |
| RoHS | Compliant |
Download the complete datasheet for Vishay P1206Y71R5BNT to view detailed technical specifications.
No datasheet is available for this part.