The P1206Y71R5FN is a 71.5 ohm, 1% tolerance, 1206 case size chip resistor from Vishay. It operates over a temperature range of -55°C to 155°C and is packaged in a waffle pack. The resistor features a tin and silver contact plating and is RoHS compliant.
Vishay P1206Y71R5FN technical specifications.
| Package/Case | 1206 |
| Contact Plating | Tin, Silver |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Packaging | Waffle |
| Radiation Hardening | No |
| Resistance | 71.5R |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Vishay P1206Y71R5FN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.