The P1206Y8252BBT is a fixed resistor from Vishay with a resistance of 82.5kR and a tolerance of 0.1%. It is available in a 1206 package and is not RoHS compliant. The resistor operates over a temperature range of -55°C to 155°C and is packaged on tape and reel. It is not radiation hardened.
Sign in to ask questions about the Vishay P1206Y8252BBT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay P1206Y8252BBT technical specifications.
| Package/Case | 1206 |
| Contact Plating | Tin, Lead |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 82.5kR |
| RoHS Compliant | No |
| Tolerance | 0.1% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay P1206Y8252BBT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.