
The P13LFR474MAB08 is a panel mount potentiometer with a resistance value of 470K and a tolerance of 20%. It is a linear type potentiometer with a single turn and is constructed using cermet technology. The operating temperature range is from -55°C to 125°C. The potentiometer is available in a panel mount package with a shaft diameter of 6mm and a product height of 65.5mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay P13LFR474MAB08 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Panel Mount |
| Termination Style | Solder Lug |
| Shaft Diameter (mm) | 6 |
| Product Height (mm) | 65.5 |
| Product Diameter (mm) | 12.6 |
| Product Weight (g) | 6 to 18 |
| Shaft Length (mm) | 50 |
| Resistance Value | 470KOhm |
| Tolerance | 20% |
| Negative Resistance Tolerance | -20% |
| Positive Resistance Tolerance | 20% |
| Type | Potentiometer |
| Technology | Cermet |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Linear or Logarithmic | Lin |
| Number of Turns | 1(Elec)|1(Mech)Turns |
| Number of Elements | 1 |
| Cage Code | 18612 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8533408050 |
| Schedule B | 8533400080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay P13LFR474MAB08 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.