RES,TAPPED,CERMET,10K OHMS,87WVDC,20% +/-TOL,-150,150PPM TC
Checking distributor stock and pricing after the page loads.
Vishay P13NFK103MLB10 technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Resistance | 10kR |
| RoHS Compliant | Yes |
| Technology | CERMET |
| Tolerance | 20% |
| Type | Potentiometer |
| RoHS | Compliant |
No datasheet is available for this part.