RES,TAPPED,CERMET,1M OHMS,350WVDC,20% +/-TOL,-150,150PPM TC
Checking distributor stock and pricing after the page loads.
Vishay P13TAB105MAB17 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 3 |
| Min Operating Temperature | -55 |
| Package Length | 10.5 |
| Tolerance | 20 |
| Resistance | 1000000 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8533.40.80.50 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.