10k Ohm, 1W cermet potentiometer with 20% resistance tolerance. Features a linear taper, single turn, and solder lug termination for panel mounting. Operates within a -40°C to 125°C temperature range, with a 100V voltage rating and 350V DC rated voltage. The 16mm diameter knob-type actuator is housed in an 8mm body, offering IP67 protection.
Sign in to ask questions about the Vishay P16NM103MAB15 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay P16NM103MAB15 technical specifications.
| Actuator Type | KNOB TYPE |
| Diameter | 16mm |
| Height | 24mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Military Standard | Not |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 20 |
| Packaging | Bulk |
| Power | Yes |
| Radiation Hardening | No |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| Resistance | 10kR |
| Resistance Tolerance | 20% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | P16 |
| Taper | Linear |
| Technology | CERMET |
| Termination | Solder |
| Tolerance | 20% |
| Type | Potentiometer |
| Voltage Rating | 100V |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for Vishay P16NM103MAB15 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.