
Cermet potentiometer, 100kR resistance with 20% tolerance, rated for 1W max power dissipation and 350V DC. Features a single-turn, linear taper design with solder termination. Panel mountable, this knob-type potentiometer has a 16mm diameter and 24mm height, with an actuator diameter of 0.63 inches and length of 0.37 inches. Operates across a temperature range of -55°C to 125°C and is RoHS compliant.
Vishay P16NM104MAB15 technical specifications.
| Actuator Diameter | 0.63inch |
| Actuator Length | 0.37inch |
| Actuator Type | KNOB TYPE |
| Diameter | 16mm |
| Height | 24mm |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 1W |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 20 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 100kR |
| Resistance Tolerance | 20% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | P16 |
| Taper | Linear |
| Technology | CERMET |
| Termination | Solder |
| Tolerance | 20% |
| Type | Potentiometer |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for Vishay P16NM104MAB15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
