
1W cermet potentiometer with 2.2kR resistance and 20% tolerance, featuring a 1-turn linear taper. Panel mount design with a 10mm mounting hole diameter and 16mm body diameter. Operates across a -55°C to 125°C temperature range, with a maximum power dissipation of 1W and a DC rated voltage of 350V. Includes a knob-type actuator with a 0.63-inch diameter and 0.37-inch length. IP67 rated and RoHS compliant.
Vishay P16NM222MAB15 technical specifications.
| Actuator Diameter | 0.63inch |
| Actuator Length | 0.37inch |
| Actuator Type | KNOB TYPE |
| Diameter | 16mm |
| Length | 8.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Panel |
| Mounting Hole Diameter | 10mm |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 20 |
| Packaging | Bulk |
| Power | Yes |
| Radiation Hardening | No |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| Resistance | 2.2kR |
| Resistance Tolerance | 20% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | P16 |
| Taper | Linear |
| Technology | CERMET |
| Termination | Solder |
| Tolerance | 20% |
| Type | Potentiometer |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for Vishay P16NM222MAB15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
