
RESISTOR, POTENTIOMETER, CERMET, 1 TURN(S), 1 W, 22000 ohm, ROHS COMPLIANT
Checking distributor stock and pricing after the page loads.
Vishay P16NM223MAB15 technical specifications.
| Diameter | 16mm |
| Height | 24mm |
| Length | 16mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Mounting Hole Diameter | 10mm |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 22kR |
| Resistance Tolerance | 20% |
| RoHS Compliant | Yes |
| Technology | CERMET |
| Termination | Solder |
| Tolerance | 20% |
| Type | Potentiometer |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
No datasheet is available for this part.
