
Cermet potentiometer, 1 turn, 4.7kR resistance with 20% tolerance. Features 1W power rating, panel mount, and solder termination. Operates across a -55°C to 125°C temperature range with a DC rated voltage of 350V. Includes a knob-type actuator with a 0.63-inch diameter and 0.37-inch length. RoHS compliant and IP67 rated.
Vishay P16NM472MAB15 technical specifications.
| Actuator Diameter | 0.63inch |
| Actuator Length | 0.37inch |
| Actuator Type | KNOB TYPE |
| Length | 8.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 20 |
| Packaging | Bulk |
| Power | Yes |
| Radiation Hardening | No |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| Resistance | 4.7kR |
| Resistance Tolerance | 20% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | P16 |
| Taper | Linear |
| Technology | CERMET |
| Termination | Solder |
| Tolerance | 20% |
| Type | Potentiometer |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for Vishay P16NM472MAB15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
