Vishay P16NP-100K-10-A technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance Tolerance | 10% |
| Series | P16NP |
| RoHS | Compliant |
Download the complete datasheet for Vishay P16NP-100K-10-A to view detailed technical specifications.
No datasheet is available for this part.