VISHAY P16NP-1K-10-A CERMET POTENTIOMETER, 1KOHM 10%, 1W
Vishay P16NP-1K-10-A technical specifications.
| Number of Gangs | 1 |
| Reach SVHC Compliant | Unknown |
| Resistance Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Vishay P16NP-1K-10-A to view detailed technical specifications.
No datasheet is available for this part.