Vishay P16NP-20K-10-AE3 technical specifications.
| Number of Gangs | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 20000R |
| Resistance Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Vishay P16NP-20K-10-AE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
