
The P16NP103KAB15 is a 100V cermet potentiometer with a resistance of 10kR and a tolerance of 10%. It has a linear taper and is mounted on a panel. The component is designed to operate between -40°C and 85°C and is compliant with RoHS regulations. It is available in a bulk packaging with 20 pieces per package.
Checking distributor stock and pricing after the page loads.
Vishay P16NP103KAB15 technical specifications.
| Insulation Material | Plastic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 20 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 10kR |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Taper | Linear |
| Technology | CERMET |
| Termination | Solder |
| Tolerance | 10% |
| Type | Potentiometer |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Weight | 0.158733oz |
| RoHS | Compliant |
No datasheet is available for this part.