Potentiometers P16 NP 10K 20% A F67 BO e3
Vishay P16NP103MAB15F67 technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Resistance | 10kR |
| Technology | CERMET |
| Tolerance | 20% |
| Type | Potentiometer |
| RoHS | Compliant |
Download the complete datasheet for Vishay P16NP103MAB15F67 to view detailed technical specifications.
No datasheet is available for this part.