
This Vishay potentiometer features a cermet construction with a voltage rating of 70.7V and a resistance of 10kR. It has a tolerance of 20% and is designed for operation within the temperature range of -40°C to 85°C. The potentiometer is packaged in bulk and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Vishay P16NP103MLB15 technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Turns | 1 |
| Package Quantity | 20 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 10kR |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Taper | Audio |
| Technology | CERMET |
| Termination | Solder |
| Tolerance | 20% |
| Type | Potentiometer |
| Voltage Rating | 70.7V |
| RoHS | Compliant |
No datasheet is available for this part.