
Cermet potentiometer for panel mounting, featuring a 100kΩ resistance with a 20% tolerance and linear taper. This single-turn potentiometer offers a 1W power rating and a 350V DC rated voltage, operating within a -40°C to +85°C temperature range. It includes a knob-type actuator with a 0.63-inch diameter and 0.346-inch length, housed in a 16mm diameter plastic body. Termination is via solder, and the component is RoHS compliant.
Vishay P16NP104KAB15 technical specifications.
| Actuator Diameter | 0.63inch |
| Actuator Length | 0.346inch |
| Actuator Type | KNOB TYPE |
| Body Diameter | 16mm |
| Insulation Material | Plastic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 20 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 100kR |
| Resistance Tolerance | 20% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | P16 |
| Taper | Linear |
| Technology | CERMET |
| Termination | Solder |
| Tolerance | 10% |
| Type | Potentiometer |
| Voltage Rating | 316V |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for Vishay P16NP104KAB15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
