
1W cermet potentiometer with 100kΩ resistance and 20% tolerance. Features a knob-type actuator, single turn, linear taper, and solder termination. Designed for panel mounting with a 10mm hole diameter, this potentiometer operates within a -40°C to +85°C temperature range and has a 316V DC rated voltage. Its 16mm diameter and 16mm length, with a 24mm height, make it suitable for various applications.
Vishay P16NP104MAB15 technical specifications.
| Actuator Type | KNOB TYPE |
| Diameter | 16mm |
| Height | 24mm |
| Length | 16mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Military Standard | Not |
| Mount | Panel |
| Mounting Hole Diameter | 10mm |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 20 |
| Packaging | Bulk |
| Power | Yes |
| Radiation Hardening | No |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| Resistance | 100kR |
| Resistance Tolerance | 20% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | P16 |
| Taper | Linear |
| Technology | CERMET |
| Termination | Solder |
| Tolerance | 20% |
| Type | Potentiometer |
| Voltage Rating | 316V |
| DC Rated Voltage | 316V |
| RoHS | Compliant |
Download the complete datasheet for Vishay P16NP104MAB15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
