RESISTOR, POTENTIOMETER, CERMET, 1 TURN(S), 0.5 W, 100000 ohm, ROHS COMPLIANT
Checking distributor stock and pricing after the page loads.
Vishay P16NP104MLB15 technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Radiation Hardening | No |
| Resistance | 100kR |
| RoHS Compliant | Yes |
| Technology | CERMET |
| Tolerance | 20% |
| Type | Potentiometer |
| RoHS | Compliant |
No datasheet is available for this part.