
Cermet potentiometer, 1 turn, linear taper, 1MΩ resistance with 20% tolerance. Features a 0.12W power rating, 350V DC rated voltage, and panel mount design. Operating temperature range from -40°C to 85°C. Includes a knob-type actuator with a 0.63-inch diameter and 0.346-inch length.
Vishay P16NP105MAB15 technical specifications.
| Actuator Diameter | 0.63inch |
| Actuator Length | 0.346inch |
| Actuator Type | KNOB TYPE |
| Diameter | 16mm |
| Height | 24.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 20 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 1MR |
| Resistance Tolerance | 20% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | P16 |
| Taper | Linear |
| Technology | CERMET |
| Termination | Solder |
| Tolerance | 20% |
| Type | Potentiometer |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for Vishay P16NP105MAB15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
