Res Cermet POT 220 Ohm 10% 1W 1(Elec)/1(Mech)Turn 16mm (16 X 24.5mm) Solder Lug Panel Mount Bulk
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Packaging | Box |
| Radiation Hardening | No |
| Resistance | 220R |
| RoHS Compliant | Yes |
| Technology | CERMET |
| Tolerance | 10% |
| Type | Potentiometer |
| RoHS | Compliant |