
1W Cermet potentiometer with 22kR resistance and 20% tolerance. Features a knob-type actuator, single turn, linear taper, and solder termination. Panel mount design with a 10mm mounting hole diameter. Operates within a -40°C to 85°C temperature range and has a 148V DC rated voltage. IP67 rated for environmental protection.
Vishay P16NP223MAB15 technical specifications.
| Actuator Type | KNOB TYPE |
| Diameter | 16mm |
| Height | 24mm |
| Length | 16mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Mount | Panel |
| Mounting Hole Diameter | 10mm |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 20 |
| Packaging | Bulk |
| Power | Yes |
| Radiation Hardening | No |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| Resistance | 22kR |
| Resistance Tolerance | 20% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | P16 |
| Taper | Linear |
| Technology | CERMET |
| Termination | Solder |
| Tolerance | 20% |
| Type | Potentiometer |
| Voltage Rating | 148V |
| DC Rated Voltage | 148V |
| Weight | 0.158733oz |
| RoHS | Compliant |
Download the complete datasheet for Vishay P16NP223MAB15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.