This Vishay P16NP224KAB15 is a single-turn cermet potentiometer with a linear taper and a maximum operating temperature of 85°C. It is designed for panel mount applications and features a resistance of 220kΩ with a tolerance of 10%. The potentiometer is made of plastic and is RoHS compliant. It is rated for a DC voltage of 350V and has a resistance tolerance of 10%. The potentiometer is available in a bulk packaging quantity of 20.
Checking distributor stock and pricing after the page loads.
| Insulation Material | Plastic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 20 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 220kR |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Taper | Linear |
| Technology | CERMET |
| Termination | Solder |
| Tolerance | 10% |
| Type | Potentiometer |
| DC Rated Voltage | 350V |
| RoHS | Compliant |