Cermet rotary potentiometer featuring a linear taper and 220 kOhm resistance with a 20% tolerance. This single-turn, single-gang component offers 1W power dissipation and a DC rated voltage of 350V. Designed for panel mounting with solder terminations, it operates across a temperature range of -55°C to 85°C and boasts an IP67 rating.
Vishay P16NP224MAB15 technical specifications.
| Actuator Type | KNOB TYPE |
| Height | 24mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Packaging | Bulk |
| Power | Yes |
| Radiation Hardening | No |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| Resistance | 220kR |
| Resistance Tolerance | 20% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | P16 |
| Taper | Linear |
| Technology | CERMET |
| Termination | Solder |
| Tolerance | 20% |
| Type | Potentiometer |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for Vishay P16NP224MAB15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.