
1W cermet potentiometer with a 4.7kΩ resistance and 20% tolerance. Features a 16mm diameter, 1-turn linear taper, and knob-type actuator. Designed for panel mounting with a 10mm hole diameter, operating from -40°C to 85°C. Rated for 68.5V DC and IP67 protection, this RoHS compliant component is supplied in bulk packaging.
Vishay P16NP472MAB15 technical specifications.
| Actuator Type | KNOB TYPE |
| Diameter | 16mm |
| Height | 24mm |
| Lead Free | Lead Free |
| Length | 16mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Mount | Panel |
| Mounting Hole Diameter | 10mm |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 20 |
| Packaging | Bulk |
| Power | Yes |
| Radiation Hardening | No |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| Resistance | 4.7kR |
| Resistance Tolerance | 20% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | P16 |
| Taper | Linear |
| Technology | CERMET |
| Termination | Solder |
| Tolerance | 20% |
| Type | Potentiometer |
| Voltage Rating | 68.5V |
| DC Rated Voltage | 68.5V |
| RoHS | Compliant |
Download the complete datasheet for Vishay P16NP472MAB15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
