
RESISTOR, POTENTIOMETER, CERMET, 1 TURN(S), 1 W, 47000 ohm, ROHS COMPLIANT
Checking distributor stock and pricing after the page loads.
Vishay P16NP473KAB15 technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 20 |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 47kR |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Taper | Linear |
| Technology | CERMET |
| Termination | Solder |
| Tolerance | 10% |
| Type | Potentiometer |
| Voltage Rating | 217V |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
No datasheet is available for this part.
