
Cermet potentiometer with 1 turn and linear taper, offering 47kΩ resistance with a 20% tolerance. This panel-mount potentiometer features a 1W power rating and a 217V DC rated voltage. Designed for a wide operating temperature range of -40°C to 85°C, it boasts an IP67 rating for environmental protection. The knob-type actuator has a 0.63-inch diameter and 0.346-inch length, with a 16mm body diameter and 24.5mm height.
Vishay P16NP473MAB15 technical specifications.
| Actuator Diameter | 0.63inch |
| Actuator Length | 0.346inch |
| Actuator Type | KNOB TYPE |
| Diameter | 16mm |
| Height | 24.5mm |
| Lead Free | Lead Free |
| Length | 16mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 20 |
| Packaging | Bulk |
| Power | Yes |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| Resistance | 47kR |
| Resistance Tolerance | 20% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | P16 |
| Taper | Linear |
| Technology | CERMET |
| Termination | Solder |
| Tolerance | 20% |
| Type | Potentiometer |
| Voltage Rating | 217V |
| DC Rated Voltage | 217V |
| RoHS | Compliant |
Download the complete datasheet for Vishay P16NP473MAB15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
