The P16NP473MLB15 is a CERMET potentiometer from Vishay with a resistance of 47kR and a tolerance of 20%. It operates within a temperature range of -40°C to 85°C and is designed for panel mount applications. This component is RoHS compliant and does not feature radiation hardening. It is packaged in a box and is categorized as a potentiometer.
Checking distributor stock and pricing after the page loads.
Vishay P16NP473MLB15 technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Packaging | Box |
| Radiation Hardening | No |
| Resistance | 47kR |
| RoHS Compliant | Yes |
| Technology | CERMET |
| Tolerance | 20% |
| Type | Potentiometer |
| RoHS | Compliant |
No datasheet is available for this part.