
Linear potentiometer with 470kR resistance and 10% tolerance. Features a 16mm plastic body, panel mount, and single gang configuration. Operates within a -40°C to 85°C temperature range with a 350V DC rated voltage. Cermet technology ensures reliable performance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay P16NP474KAB15 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay P16NP474KAB15 technical specifications.
| Body Diameter | 16mm |
| Insulation Material | Plastic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 20 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 470kR |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | P16 |
| Taper | Linear |
| Technology | CERMET |
| Termination | Solder |
| Tolerance | 10% |
| Type | Potentiometer |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| Weight | 0.158733oz |
| RoHS | Compliant |
Download the complete datasheet for Vishay P16NP474KAB15 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.