
Cermet potentiometer, 1-turn, linear taper, 470kΩ resistance with 20% tolerance. Features a 0.26W power rating, 350V DC rated voltage, and a maximum power dissipation of 1W. Panel mount design with a knob-type actuator, 0.63-inch diameter and 0.346-inch length. Operating temperature range of -40°C to 85°C, with IP67 ingress protection. RoHS compliant.
Vishay P16NP474MAB15 technical specifications.
| Actuator Diameter | 0.63inch |
| Actuator Length | 0.346inch |
| Actuator Type | KNOB TYPE |
| Height | 24mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 20 |
| Packaging | Bulk |
| Power | Yes |
| Radiation Hardening | No |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| Resistance | 470kR |
| Resistance Tolerance | 20% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | P16 |
| Taper | Linear |
| Technology | CERMET |
| Termination | Solder |
| Tolerance | 20% |
| Type | Potentiometer |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for Vishay P16NP474MAB15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
