The P2SMA130A-E3/61T is a single Zener diode with a minimum breakdown voltage of 124V and a peak pulse current of 1.11A. It is designed for surface mount applications and has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The diode is packaged in an SMA case and is available on a tape and reel. It is part of the TransZorb series and does not provide power line protection.
Sign in to ask questions about the Vishay P2SMA130A-E3/61T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay P2SMA130A-E3/61T technical specifications.
| Package/Case | SMA |
| Diode Type | ZENER |
| Min Breakdown Voltage | 124V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 1.11A |
| Peak Pulse Power | 200W |
| Power Line Protection | No |
| Reverse Standoff Voltage | 111V |
| Series | TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay P2SMA130A-E3/61T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.