TVS Diodes / ESD Suppressors 200W,140V 5%,UNIDIR,SMA,TVS
Vishay P2SMA140A-E3/5AT technical specifications.
| Package/Case | SMA |
| Diode Type | ZENER |
| Min Breakdown Voltage | 133V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 1.04A |
| Peak Pulse Power | 200W |
| Power Line Protection | No |
| Reverse Standoff Voltage | 119V |
| Series | TransZorb® |
| RoHS | Compliant |
No datasheet is available for this part.