The P2SMA140A-E3/61T is a single Zener diode with a minimum breakdown voltage of 133V and a peak pulse current of 1.04A. It is designed for surface mount applications and has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The diode is packaged in an SMA case and is available on tape and reel. It is part of the TransZorb series from Vishay.
Vishay P2SMA140A-E3/61T technical specifications.
| Package/Case | SMA |
| Diode Type | ZENER |
| Min Breakdown Voltage | 133V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 1.04A |
| Peak Pulse Power | 200W |
| Power Line Protection | No |
| Reverse Standoff Voltage | 119V |
| Series | TransZorb® |
| RoHS | Compliant |
No datasheet is available for this part.