Tvs Diode 128V 207V DO214AC
Vishay P2SMA150A-E3/5AT technical specifications.
| Package/Case | SMA |
| Diode Type | ZENER |
| Min Breakdown Voltage | 143V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 970mA |
| Peak Pulse Power | 200W |
| Power Line Protection | No |
| Reverse Standoff Voltage | 128V |
| Series | TransZorb® |
| RoHS | Compliant |
No datasheet is available for this part.