Vishay P405W technical specifications.
| Package/Case | Module |
| Height | 15.5mm |
| Hold Current | 130mA |
| Length | 63.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.2kV |
| Mount | Screw |
| Package Quantity | 10 |
| Packaging | Bulk |
| RMS Current (Irms) | 40A |
| RoHS Compliant | Yes |
| Width | 32.5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay P405W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.