The P4KE100CA-E3/54 is a bidirectional TransZorb Zener diode with a clamping voltage of 137V and a minimum breakdown voltage of 95V. It has a maximum reverse leakage current of 1uA and a maximum surge current of 2.9A. The diode is packaged in a DO-204AL case and is suitable for through hole mounting. It operates over a temperature range of -55°C to 175°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-204AL |
| Clamping Voltage | 137V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Min Breakdown Voltage | 95V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 2.9A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Operating Supply Voltage | 85.5V |
| Package Quantity | 5500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 2.9A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 85.5V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| RoHS | Compliant |