Trans Voltage Suppressor Diode, 400W, Unidirectional, 1 Element, Silicon, DO-204AL
Vishay P4KE11/1 technical specifications.
| Package/Case | DO-204AL |
| Clamping Voltage | 16.2V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 24.7A |
| Operating Supply Voltage | 8.92V |
| Packaging | Bulk |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay P4KE11/1 to view detailed technical specifications.
No datasheet is available for this part.