
The P4KE11-E3/54 transient voltage suppressor from Vishay is a unidirectional device with a clamping voltage of 16.2V and a maximum power dissipation of 400W. It operates over a temperature range of -55°C to 175°C and has a peak pulse power of 400W. The device is packaged in a DO-204AL package and is available in quantities of 5500 on tape and reel. The P4KE11-E3/54 is RoHS compliant and suitable for use in high-power applications.
Vishay P4KE11-E3/54 technical specifications.
| Package/Case | DO-204AL |
| Clamping Voltage | 16.2V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 400W |
| Max Surge Current | 24.7A |
| Operating Supply Voltage | 8.92V |
| Package Quantity | 5500 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Reverse Standoff Voltage | 8.92V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay P4KE11-E3/54 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.