Tvs 400W 11V 10% Unidir Axial
Vishay P4KE11-E3/73 technical specifications.
| Package/Case | DO-204AL |
| Clamping Voltage | 16.2V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 400W |
| Max Surge Current | 24.7A |
| Number of Channels | 1 |
| Operating Supply Voltage | 8.92V |
| Package Quantity | 3000 |
| Packaging | Ammo Pack |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Reverse Standoff Voltage | 8.92V |
| Termination | Axial |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay P4KE11-E3/73 to view detailed technical specifications.
No datasheet is available for this part.