Trans Voltage Suppressor Diode, 9.4V V(RWM), Bidirectional,
Vishay P4KE11CA technical specifications.
| Polarity | BIDIRECTIONAL |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 9.4 |
| Clamping Voltage-Max | 15.6 |
| Breakdown Voltage-Nom | 11 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.