
The P4KE120A-E3/4 is a unidirectional transient voltage suppressor with a clamping voltage of 165V and peak pulse power of 400W. It operates within a temperature range of -55°C to 175°C and is packaged in a DO-204AL case. The device is RoHS compliant and available in tape and reel packaging with 5500 units per package.
Vishay P4KE120A-E3/4 technical specifications.
| Package/Case | DO-204AL |
| Clamping Voltage | 165V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 2.4A |
| Operating Supply Voltage | 102V |
| Package Quantity | 5500 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
