
The P4KE120A-E3/73 is a unidirectional Zener diode with a minimum breakdown voltage of 114V and a clamping voltage of 165V. It operates over a temperature range of -55°C to 175°C and has a maximum reverse leakage current of 1uA. The device is packaged in a DO-204AL case and is available in tape and reel packaging. The P4KE120A-E3/73 is RoHS compliant and is suitable for use in surge suppression applications.
Sign in to ask questions about the Vishay P4KE120A-E3/73 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay P4KE120A-E3/73 technical specifications.
| Package/Case | DO-204AL |
| Clamping Voltage | 165V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Min Breakdown Voltage | 114V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 2.4A |
| Mount | Through Hole |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 102V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 2.4A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 102V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay P4KE120A-E3/73 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
