
The P4KE120AHE3/54 is a unidirectional Zener diode with a clamping voltage of 165V and a minimum breakdown voltage of 114V. It has a maximum reverse leakage current of 1uA and a maximum surge current of 2.4A. The diode is packaged in a DO-204AL case and is designed for through-hole mounting. It operates over a temperature range of -55°C to 175°C and is RoHS compliant.
Sign in to ask questions about the Vishay P4KE120AHE3/54 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay P4KE120AHE3/54 technical specifications.
| Package/Case | DO-204AL |
| Clamping Voltage | 165V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Min Breakdown Voltage | 114V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 2.4A |
| Mount | Through Hole |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 102V |
| Package Quantity | 5500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 2.4A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 102V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101, TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay P4KE120AHE3/54 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
