Bidirectional Transient Voltage Suppressor (TVS) diode with 400W peak pulse power dissipation. Features a 300V reverse standoff voltage, 333V minimum breakdown voltage, and 482V clamping voltage. This silicon TVS diode offers a low leakage current of 1µA and a maximum surge current of 830mA. Housed in a DO-204AL (DO-41) package for through-hole mounting, it operates across a wide temperature range of -55°C to 175°C and is RoHS compliant.
Vishay P4KE350CA-E3/54 technical specifications.
| Package/Case | DO-204AL |
| Clamping Voltage | 482V |
| Clamping Voltage-Max | 482V |
| Diameter | 2.7mm |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 0.204inch |
| Max Breakdown Voltage | 368V |
| Min Breakdown Voltage | 333V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 830mA |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 300V |
| Package Quantity | 5500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 830mA |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Power Dissipation | 400W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 333V |
| Reverse Standoff Voltage | 300V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| Weight | 0.35g |
| RoHS | Compliant |
Download the complete datasheet for Vishay P4KE350CA-E3/54 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.