Bidirectional Transient Voltage Suppressor (TVS) diode offering 400W peak pulse power dissipation. Features a minimum breakdown voltage of 380V and a clamping voltage of 548V. Designed for through-hole mounting in a DO-204AL package, this silicon TVS diode operates across a temperature range of -55°C to 175°C with a low leakage current of 1µA. It provides protection for circuits requiring a reverse standoff voltage of 342V.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-204AL |
| Clamping Voltage | 548V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Leakage Current | 1uA |
| Min Breakdown Voltage | 380V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 730mA |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 342V |
| Package Quantity | 5500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 730mA |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 380V |
| Reverse Standoff Voltage | 342V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| RoHS | Compliant |
