Bidirectional TVS diode for surge suppression, featuring a 400W peak pulse power rating and 660mA peak pulse current capability. This component offers a 376V reverse standoff voltage and a 418V minimum breakdown voltage, with a 602V clamping voltage. Designed for through-hole mounting with axial termination in a DO-204AL package, it operates across a wide temperature range of -55°C to 175°C and exhibits a low leakage current of 1µA.
Vishay P4KE440CA-E3/54 technical specifications.
| Package/Case | DO-204AL |
| Clamping Voltage | 602V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Leakage Current | 1uA |
| Min Breakdown Voltage | 418V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 660mA |
| Mount | Through Hole |
| Mounting Style | AXIAL |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 376V |
| Package Quantity | 5500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 660mA |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 418V |
| Reverse Standoff Voltage | 376V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Vishay P4KE440CA-E3/54 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.